21700150 | LAPP
Ethernet condition monitoring device, 3 ports, 100 Mbit/s, 24 VDC, 21700150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
285.9927 € *
Standard delivery time from the manufacturer is: On Request
Etherline guard, 21700150, LAPP
The 21700150 is a etherline guard that enables lifetime monitoring of data lines with focus on dynamic applications. This product is suitable for integration into IIoT structures via MQTT interface. Compact design, also suitable for use in decentralized control cabinets.
Features
- Supplementary automation components
- Mechanical and plant engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ethernet condition monitoring device | |
| Version | 24 VDC | |
| Data transmission rate | 100000000 mb/s | |
| Ports | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |