79460200 | LAPP
Grommet housing, size HA10, aluminum alloy, M20, straight, longitudinal bow locking, IP65, 79460200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2221 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
5 pcs.
9.6390 €
10 pcs.
9.0559 €
25 pcs.
8.4609 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 79460200, LAPP
The 79460200 metal housing is intended for rectangular connectors and has a space-saving design for restricted spaces.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HA10 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M20, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |