79456400 | LAPP
Surface mount housing, size HA10, aluminum alloy, 2 x M25, angled, longitudinal bow locking, IP65, 79456400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.1260 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.13 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1260 €
5 pcs.
39.7103 €
10 pcs.
37.3065 €
25 pcs.
34.9146 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 79456400, LAPP
The 79456400 compact base housing with 2 cable entries has a space-saving design, and is suitable for applications in a restricted space.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HA10 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | 2 x M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |