79165200 | LAPP

Surface mount housing, size HB24, aluminum alloy, 2 x M25/M32, angled, longitudinal bow locking, IP65, 79165200

Order No.: 30P517
EAN: 4044773528794
MPN:
79165200
H-B 24 SDRLH-LB M25 ZW.
Series: EPIC H-B 24
79165200 LAPP Housings for HDC Connectors Image 1
79165200 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.7186 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
243.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
48.7186 €

Bulkhead housing, 79165200, LAPP

The 79165200 metal housing with 2 cable entries and a single lever is ideal for use in lighting and sound systems.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size HB24
Shell Material aluminum alloy
Cable Outlet 2 x M25/M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes