79160200 | LAPP

Surface mount housing, size HB24, aluminum alloy, M25/M32, angled, longitudinal bow locking, IP65, 79160200

Order No.: 30P529
EAN: 4044773528947
MPN:
79160200
H-B 24 SGRH-LB M25 ZW.
Series: EPIC H-B 24
79160200 LAPP Housings for HDC Connectors Image 1
79160200 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.7460 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.75 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7460 €
5 pcs.
35.7714 €
10 pcs.
32.7964 €
50 pcs.
30.7972 €
100 pcs.
28.8099 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 79160200, LAPP

The 79160200 metal housing with a single lever and a cable entry is ideal for use in lighting and sound systems.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size HB24
Shell Material aluminum alloy
Cable Outlet M25/M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes