79146400 | LAPP
Surface mount housing, size HB24, aluminum alloy, 2 x M32, angled, cross bow locking, IP65/IP40, 79146400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.3755 € *
Standard delivery time from the manufacturer is: On Request
Sleeve housing, 79146400, LAPP
The 79146400 housing for installation in rectangular connectors has 2 cable entries and pivots for a double lever, can be used, for example, in investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB24 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | 2 x M32, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |