79144800 | LAPP
Grommet housing, size HB24, aluminum alloy, M40, straight, longitudinal bow locking, IP65, 79144800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9924 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.99 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9924 €
5 pcs.
17.0884 €
10 pcs.
15.6723 €
50 pcs.
14.7203 €
100 pcs.
13.7683 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 79144800, LAPP
The 79144800 metal housing for rectangular connectors can be used, for example, in lighting and sound systems.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB24 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M40, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |