79140600 | LAPP
Grommet housing, size HB24, aluminum alloy, M25/M32, straight, cross bow locking, IP65, 79140600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1542 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.15 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1542 €
5 pcs.
28.0364 €
10 pcs.
25.6921 €
50 pcs.
24.1451 €
100 pcs.
22.5743 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 79140600, LAPP
The 79140600 universal metal housing with 2 double levers and a direct cable entry is able to withstand temperatures of approximately +125 degrees for a short period.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB24 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M25/M32, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |