79096400 | LAPP

Surface mount housing, size HB16, aluminum alloy, 2 x M25, angled, cross bow locking, IP65/IP40, 79096400

Order No.: 30P420
EAN: 4044773530759
MPN:
79096400
H-B 16 SDRLH-BO M32 ZW.
Series: EPIC H-B 16
79096400 LAPP Housings for HDC Connectors Image 1
79096400 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.4850 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.49 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4850 €
5 pcs.
34.2720 €
10 pcs.
32.1300 €
25 pcs.
29.9999 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 79096400, LAPP

The 79096400 universal metal housing with pivots for a direct lever and 2 cable entries is ideal for use in the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size HB16
Shell Material aluminum alloy
Cable Outlet 2 x M25, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP40
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes