79094400 | LAPP
Grommet housing, size HB16, aluminum alloy, M25/M32, straight, longitudinal bow locking, IP65, 79094400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0888 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.09 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0888 €
5 pcs.
14.7084 €
10 pcs.
13.7921 €
25 pcs.
12.8639 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 79094400, LAPP
The 79094400 metal housing with a direct cable entry and pivots for a single lever.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB16 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M25/M32, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |