79090200 | LAPP
Grommet housing, size HB16, aluminum alloy, M25/M32, straight, cross bow locking, IP65, 79090200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0987 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.10 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0987 €
5 pcs.
18.9805 €
10 pcs.
17.3978 €
50 pcs.
16.3506 €
100 pcs.
15.3034 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 79090200, LAPP
The 79090200 metal housing consists of 2 double levers, a direct cable entry and is not only the ideal solution for application within the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB16 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M25/M32, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |