79086200 | LAPP
Surface mount housing, size HB16, aluminum alloy, M25/M32, angled, cross bow locking, IP65, 79086200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8928 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.89 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8928 €
5 pcs.
27.3343 €
10 pcs.
25.6207 €
25 pcs.
23.9190 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 79086200, LAPP
The 79086200 metal housing consists of 2 double levers, 2 cable entries and is ideal for investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB16 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M25/M32, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |