79085400 | LAPP
Surface mount housing, size HB16, aluminum alloy, M25/M32, angled, cross bow locking, IP65, 79085400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6568 € *
Available: 1 pcs.
Total Price:
24.66 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6568 €
5 pcs.
22.5505 €
10 pcs.
21.1463 €
25 pcs.
19.7183 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 79085400, LAPP
The 79085400 base housing and a cable entry is suitable for use in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB16 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M25/M32, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |