79061200 | LAPP

Surface mount housing, size HB10, aluminum alloy, 2 x M25/M32, angled, longitudinal bow locking, IP65, 79061200

Order No.: 30P293
EAN: 4044773531459
MPN:
79061200
H-B 10 SGRLH-LB M25 ZW.
Series: EPIC H-B 10
79061200 LAPP Housings for HDC Connectors Image 1
79061200 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.7266 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
287.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
28.7266 €

Bulkhead housing, 79061200, LAPP

The 79061200 universal metal housing consists of a single lever and 2 cable entries and can be used, for example, in lighting and sound systems.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size HB10
Shell Material aluminum alloy
Cable Outlet 2 x M25/M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes