79055400 | LAPP

Grommet housing, size HB10, aluminum alloy, M25/M32, straight, cross bow locking, IP65, 79055400

Order No.: 30P309
EAN: 4044773531701
MPN:
79055400
H-B 10 TGBH M32 N.GEW.
Series: EPIC H-B 10
79055400 LAPP Housings for HDC Connectors Image 1
79055400 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6362 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
166.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
16.6362 €

Sleeve housing, 79055400, LAPP

The 79055400 metal housing for rectangular connectors with a direct cable entry and 2 double levers is ideal for use in investment construction.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Filter Property Value
Version grommet housing
Shell size HB10
Shell Material aluminum alloy
Cable Outlet M25/M32, straight
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes