79054400 | LAPP
Grommet housing, size HB10, aluminum alloy, M25/M32, angled, longitudinal bow locking, IP65, 79054400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5656 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.57 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5656 €
5 pcs.
13.1138 €
10 pcs.
12.0190 €
50 pcs.
11.2931 €
100 pcs.
10.5553 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 79054400, LAPP
The 79054400 universal metal housing has pivots for a single lever and a side cable entry is suitable for use in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB10 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M25/M32, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |