79015600 | LAPP
Surface mount housing, size HB6, aluminum alloy, M20/M25, angled, longitudinal bow locking, IP65, 79015600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1661 € *
Standard delivery time from the manufacturer is: On Request
Bulkhead housing, 79015600, LAPP
The 79015600 metal housing is ideal for use with inserts that have outstanding electrical properties.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Control engineering
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB6 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M20/M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |