79006400 | LAPP

Surface mount housing, size HB6, aluminum alloy, 2 x M25/M32, angled, longitudinal bow locking, IP65, 79006400

Order No.: 30P626
EAN: 4044773533125
MPN:
79006400
H-B 6 SGRLH M32 ZW.
Series: EPIC H-B 6
79006400 LAPP Housings for HDC Connectors Image 1
79006400 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.8444 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
318.44 € *
Price list
Quantity
Price per unit*
10 pcs.
31.8444 €
50 pcs.
29.9166 €
100 pcs.
27.9888 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 79006400, LAPP

The 79006400 universal metal housing with 2 cable entries can be used, for example, in control systems or the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Control engineering
  • Plastics industry
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size HB6
Shell Material aluminum alloy
Cable Outlet 2 x M25/M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes