79005600 | LAPP
Surface mount housing, size HB6, aluminum alloy, M25/M32, angled, longitudinal bow locking, IP65, 79005600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9932 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.99 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9932 €
5 pcs.
15.3034 €
10 pcs.
14.0301 €
50 pcs.
13.1733 €
100 pcs.
12.3165 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 79005600, LAPP
The 79005600 universal base housing has a cable entry, a single lever and is ideal for use in investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Control engineering
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB6 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M25/M32, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |