70456400 | LAPP
Surface mount housing, size HA10, aluminum alloy, 2 x PG21, angled, longitudinal bow locking, IP65, 70456400
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
39.8888 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.89 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8888 €
5 pcs.
37.5921 €
10 pcs.
35.3192 €
25 pcs.
33.0344 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 70456400, LAPP
The 70456400 compact base housing with 2 cable entries has a space-saving design. It is suitable for applications in a restricted space.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HA10 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | 2 x PG21, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |