70455400 | LAPP
Surface mount housing, size HA10, aluminum alloy, longitudinal bow locking, IP65, 70455400
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
38.4132 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
38.41 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4132 €
5 pcs.
36.2117 €
10 pcs.
34.0102 €
25 pcs.
31.8206 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 70455400, LAPP
The 70455400 metal housing for rectangular connectors has a single lever, a cable entry and can be used in control systems.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HA10 | |
| Shell Material | aluminum alloy | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |