70250213 | LAPP

Surface mount housing, size HB10, zinc die casting, cross bow locking, IP68, 70250213

Order No.: 30P1679
EAN: 4044774919652
MPN:
70250213
EPIC ULTRA H-B 10 AG QB (1)
70250213 LAPP Housings for HDC Connectors Image 1
70250213 LAPP Housings for HDC Connectors Image 2
70250213 LAPP Housings for HDC Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.6996 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
36.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.6996 €

Bulkhead housing, 70250213, LAPP

Features

  • Good chemical resistance
  • Wide clamping range
  • Optimum strain relief
  • Robust
  • Interference signals

Applications

  • In EMC-sensitive environments
  • For fixed and flexible applications
  • Construction machinery
  • Electric motor manufacturing
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size HB10
Shell Material zinc die casting
Type of locking cross bow locking
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes