70250205 | LAPP

Grommet housing, size HB6, zinc alloy, longitudinal bow locking, IP65, 70250205

Order No.: 30P1703
EAN: 4044774919553
MPN:
70250205
EPIC ULTRA H-B 6 TS LB 9-17
70250205 LAPP Housings for HDC Connectors Image 1
70250205 LAPP Housings for HDC Connectors Image 2
70250205 LAPP Housings for HDC Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.6516 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.6516 €

Sleeve housing, 70250205, LAPP

Features

  • Good chemical resistance
  • Wide clamping range
  • Optimum strain relief
  • Robust
  • Interference signals

Applications

  • In EMC-sensitive environments
  • For fixed and flexible applications
  • Construction machinery
  • Electric motor manufacturing
Technical specifications
Filter Property Value
Version grommet housing
Shell size HB6
Shell Material zinc alloy
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes