70160200 | LAPP
Surface mount housing, size HB24, aluminum alloy, PG21/PG29, angled, longitudinal bow locking, IP65, 70160200
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
42.4116 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.41 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4116 €
5 pcs.
38.1752 €
10 pcs.
34.9979 €
50 pcs.
32.8678 €
100 pcs.
30.7615 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 70160200, LAPP
The 70160200 metal housing with a single lever and a cable entry is ideal for use in lighting and sound systems.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB24 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | PG21/PG29, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |