70155600 | LAPP
Grommet housing, size HB24, aluminum alloy, PG21/PG29, straight, cross bow locking, IP65, 70155600
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
31.5707 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.57 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5707 €
5 pcs.
28.4172 €
10 pcs.
26.0491 €
50 pcs.
24.4664 €
100 pcs.
22.8956 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 70155600, LAPP
The 70155600 universal metal housing for rectangular connectors can not only be used in investment construction. It has 2 double levers and a direct cable entry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB24 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | PG21/PG29, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |