70136200 | LAPP
Surface mount housing, size HB24, aluminum alloy, 2 x PG21/PG29, angled, cross bow locking, IP65, 70136200
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
36.1403 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
36.14 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1403 €
5 pcs.
32.5227 €
10 pcs.
29.8214 €
50 pcs.
28.0007 €
100 pcs.
26.2038 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 70136200, LAPP
The 70136200 metal housing for use in rectangular connectors consists of 2 double levers and 2 cable entries. It can be used, for example, in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB24 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | 2 x PG21/PG29, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |