70135400 | LAPP
Surface mount housing, size HB24, aluminum alloy, PG21/PG29, angled, cross bow locking, IP65, 70135400
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
33.9864 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.99 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9864 €
5 pcs.
30.5830 €
10 pcs.
28.0364 €
50 pcs.
26.3466 €
100 pcs.
24.6449 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 70135400, LAPP
The 70135400 metal housing with a cable entry and 2 double levers is suitable for use in investment construction applications.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB24 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | PG21/PG29, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |