70105200 | LAPP
Grommet housing, size HB16, aluminum alloy, PG21/PG29, straight, cross bow locking, IP65, 70105200
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
28.1792 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.18 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1792 €
5 pcs.
25.7635 €
10 pcs.
24.1689 €
25 pcs.
22.5624 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 70105200, LAPP
The 70105200 metal housing for rectangular connectors consists of a direct cable entry and 2 double levers. It is suitable for use in investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB16 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | PG21/PG29, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |