70092200 | LAPP
Grommet housing, size HB16, aluminum alloy, PG21/PG29, straight, longitudinal bow locking, IP65, 70092200
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
39.6270 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.63 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6270 €
5 pcs.
35.6762 €
10 pcs.
32.6893 €
50 pcs.
30.7139 €
100 pcs.
28.7385 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 70092200, LAPP
The 70092200 metal cable coupler hood consists of a single lever, a direct cable entry and is supplied with a neck.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB16 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | PG21/PG29, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |