70086200 | LAPP

Surface mount housing, size HB16, aluminum alloy, 2 x PG21/PG29, angled, cross bow locking, IP65, 70086200

Order No.: 30P441
EAN: 4044773575187
MPN:
70086200
H-B 16 SGRLH 21 ZW.
Series: EPIC H-B 16
70086200 LAPP Housings for HDC Connectors Image 1
70086200 LAPP Housings for HDC Connectors Image 2
Image may differ

Not suitable for new designs - Last time buy manufacturer: 12.31.2025

Unit Price (€ / pc.)
29.6905 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.69 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6905 €
5 pcs.
27.1558 €
10 pcs.
25.4541 €
25 pcs.
23.7643 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 70086200, LAPP

The 70086200 metal housing consists of 2 double levers and 2 cable entries and is ideal for investment construction.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size HB16
Shell Material aluminum alloy
Cable Outlet 2 x PG21/PG29, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes