70085400 | LAPP

Surface mount housing, size HB16, aluminum alloy, PG21/PG29, angled, cross bow locking, IP65, 70085400

Order No.: 30P430
EAN: 4044773575279
MPN:
70085400
H-B 16 SGRH 29 ZW.
Series: EPIC H-B 16
70085400 LAPP Housings for HDC Connectors Image 1
70085400 LAPP Housings for HDC Connectors Image 2
Image may differ

Not suitable for new designs - Last time buy manufacturer: 12.31.2025

Unit Price (€ / pc.)
24.8948 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.89 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8948 €
5 pcs.
22.7528 €
10 pcs.
21.3486 €
25 pcs.
19.9206 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 70085400, LAPP

The 70085400 high base housing and a cable entry form is suitable for use in the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size HB16
Shell Material aluminum alloy
Cable Outlet PG21/PG29, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes