70035200 | LAPP
Surface mount housing, size HB10, aluminum alloy, PG21/PG29, angled, cross bow locking, IP65, 70035200
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
29.1669 € *
Standard delivery time from the manufacturer is: On Request
Bulkhead housing, 70035200, LAPP
The 70035200 metal housing with 2 double levers and a cable entry is able to withstand temperatures of up to +125 degrees for a short period and is suitable for investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB10 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | PG21/PG29, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |