70020200 | LAPP
Grommet housing, size HB6, aluminum alloy, PG21, angled, longitudinal bow locking, IP65, 70020200
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
14.9702 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.97 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9702 €
5 pcs.
13.4708 €
10 pcs.
12.3522 €
50 pcs.
11.6144 €
100 pcs.
10.8528 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 70020200, LAPP
The 70020200 metal housing is ideal for use in investment construction and the plastics industry and has a direct cable entry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Control engineering
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB6 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | PG21, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |