44422020 | LAPP
Grommet housing, size HB24, aluminum alloy, 2 x M25/2 x M32, straight, cross bow locking, IP65, 44422020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0305 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.03 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0305 €
5 pcs.
11.9119 €
10 pcs.
11.1741 €
25 pcs.
10.4244 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 44422020, LAPP
The 44422020 metal housing with pivots for a double lever and 2 direct cable entries is suitable for use in lighting and sound systems.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB24 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | 2 x M25/2 x M32, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |