19512300 | LAPP
Grommet housing, size HA3, zinc die casting, longitudinal bow locking, IP66/IP68, 19512300
Order No.: 30P1014
EAN: 4044773507171
MPN:
19512300
EPIC H-A 3 MTS M20 TUELL.GEH.
Series: EPIC H-A 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9032 € *
Available: 8 pcs.
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.5819 €
50 pcs.
3.3558 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 19512300, LAPP
The 19512300 compact metal housing is ideal for use in control systems and for supplying power in restricted spaces.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Rectangular connector insert
- For power supply connection of devices and machines in various application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HA3 | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |