19124000 | LAPP

Grommet housing, size HB24, aluminum alloy, M25/M32, angled, cross bow locking, IP65, 19124000

Order No.: 30P488
EAN: 4044773556643
MPN:
19124000
EPIC H-B 24 TSB M32 ZW
Series: EPIC H-B 24
19124000 LAPP Housings for HDC Connectors Image 1
19124000 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0150 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.02 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0150 €
5 pcs.
19.8016 €
10 pcs.
18.1594 €
50 pcs.
17.0527 €
100 pcs.
15.9460 €
*incl. VAT plus shipping costs
Subject to prior sale

Sleeve housing, 19124000, LAPP

The 19124000 metal housing with 2 double levers, a side cable entry and a neck is suitable for use in investment construction.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Filter Property Value
Version grommet housing
Shell size HB24
Shell Material aluminum alloy
Cable Outlet M25/M32, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes