19111900 | LAPP

Grommet housing, size HB24, aluminum alloy, M25/M32, straight, longitudinal bow locking, IP65, 19111900

Order No.: 30P480
EAN: 4044773556957
MPN:
19111900
EPIC H-B 24 TG-RO M32
Series: EPIC H-B 24
19111900 LAPP Housings for HDC Connectors Image 1
19111900 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2312 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
5 pcs.
15.5176 €
10 pcs.
14.2324 €
50 pcs.
13.3518 €
100 pcs.
12.4950 €
*incl. VAT plus shipping costs
Subject to prior sale

Sleeve housing, 19111900, LAPP

The 19111900 metal housing with pivots for a single lever and a direct cable entry. It is not only ideal for use within the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Filter Property Value
Version grommet housing
Shell size HB24
Shell Material aluminum alloy
Cable Outlet M25/M32, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes