19105000 | LAPP
Surface mount housing, size HB24, aluminum alloy, 2 x M25, angled, cross bow locking, IP65, 19105000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2621 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.26 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2621 €
5 pcs.
26.3347 €
10 pcs.
24.1451 €
50 pcs.
22.6814 €
100 pcs.
21.2177 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 19105000, LAPP
The 19105000 universal metal housing with 2 double levers and 2 cable entries can be used, for example, in investment construction or the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB24 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | 2 x M25, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |