19081000 | LAPP

Grommet housing, size HB16, aluminum alloy, M25/M32, straight, cross bow locking, IP65, 19081000

Order No.: 30P355
EAN: 4044773557398
MPN:
19081000
EPIC H-B 16 TGB M25
Series: EPIC H-B 16
19081000 LAPP Housings for HDC Connectors Image 1
19081000 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5525 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.55 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5525 €
5 pcs.
16.0412 €
10 pcs.
15.0416 €
25 pcs.
14.0539 €
*incl. VAT plus shipping costs
Subject to prior sale

Sleeve housing, 19081000, LAPP

The 19081000 universal metal housing for use in the plastics industry consists of 2 double levers and a direct cable entry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Filter Property Value
Version grommet housing
Shell size HB16
Shell Material aluminum alloy
Cable Outlet M25/M32, straight
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes