19076000 | LAPP
Surface mount housing, size HB16, aluminum alloy, M25, angled, cross bow locking, IP65/IP40, 19076000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3819 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.38 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3819 €
5 pcs.
25.0495 €
10 pcs.
23.4668 €
25 pcs.
21.8960 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 19076000, LAPP
The 19076000 housing for use in lighting and sound system applications, consists of pivots for a double lever, a metal cap and a cable entry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB16 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M25, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |