19075000 | LAPP

Surface mount housing, size HB16, aluminum alloy, 2 x M25, angled, cross bow locking, IP65, 19075000

Order No.: 30P438
EAN: 4044773510102
MPN:
19075000
H-B 16 SGRL M25 ZW.
Series: EPIC H-B 16
19075000 LAPP Housings for HDC Connectors Image 1
19075000 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1816 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.18 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1816 €
5 pcs.
20.2776 €
10 pcs.
19.0043 €
25 pcs.
17.7310 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 19075000, LAPP

The 19075000 Metallgehäuse für Rechteckstecker kann z.B. im Einbettmassenbau verwendet werden. Das Gehäuse hat 2 Doppelhebel und 2 Kabeleinführungen.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size HB16
Shell Material aluminum alloy
Cable Outlet 2 x M25, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes