19074900 | LAPP
Surface mount housing, size HB16, aluminum alloy, M25, angled, longitudinal bow locking, IP65, 19074900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1931 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.19 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1931 €
5 pcs.
21.2058 €
10 pcs.
19.8849 €
25 pcs.
18.5521 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 19074900, LAPP
The 19074900 metal housing for rectangular connectors can be used not only in investment construction, but also in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB16 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |