19046000 | LAPP
Grommet housing, size HB10, aluminum alloy, M20/M25, straight, cross bow locking, IP65, 19046000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1003 € *
Standard delivery time from the manufacturer is: On Request
Sleeve housing, 19046000, LAPP
The 19046000 metal housing with 2 double levers and a direct cable entry is ideal for investment construction applications.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB10 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M20/M25, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |