19040100 | LAPP

Grommet housing, size HB10, aluminum alloy, M20/M25, straight, cross bow locking, IP65, 19040100

Order No.: 30P216
EAN: 4044773087246
MPN:
19040100
EPIC H-B 10 TG M25
Series: EPIC H-B 10
19040100 LAPP Housings for HDC Connectors Image 1
19040100 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3058 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3058 €
10 pcs.
8.7584 €
50 pcs.
8.2348 €
100 pcs.
7.7112 €
*incl. VAT plus shipping costs
Subject to prior sale

Sleeve housing, 19040100, LAPP

The 19040100 metal housing has a direct cable entry and pivots for a direct lever, it can be used for lighting and sound systems.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Filter Property Value
Version grommet housing
Shell size HB10
Shell Material aluminum alloy
Cable Outlet M20/M25, straight
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes