19036000 | LAPP

Surface mount housing, size HB10, aluminum alloy, M20/M25, angled, cross bow locking, IP65/IP40, 19036000

Order No.: 30P244
EAN: 4044773557961
MPN:
19036000
H-B 10 SDR-BO M20 ZW.
Series: EPIC H-B 10
19036000 LAPP Housings for HDC Connectors Image 1
19036000 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.6330 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
246.33 € *
Price list
Quantity
Price per unit*
10 pcs.
24.6330 €
50 pcs.
23.1574 €
100 pcs.
21.6580 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 19036000, LAPP

The 19036000 metal housing has pivots for a direct lever and a cable entry is suitable for use in investment construction.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size HB10
Shell Material aluminum alloy
Cable Outlet M20/M25, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes