19012000 | LAPP
Grommet housing, size HB6, aluminum alloy, M20/M25, angled, longitudinal bow locking, IP65, 19012000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1023 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.10 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1023 €
5 pcs.
10.8885 €
10 pcs.
9.9722 €
50 pcs.
9.3772 €
100 pcs.
8.7703 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 19012000, LAPP
The 19012000 universal housing for rectangular connectors has a side cable entry, pivots for a single lever and can be used, for example, in control systems.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Control engineering
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB6 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M20/M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |