19009000 | LAPP

Surface mount housing, size HB6, aluminum alloy, 2 x M20/M25, angled, longitudinal bow locking, IP65, 19009000

Order No.: 30P609
EAN: 4044773558265
MPN:
19009000
H-B 6 SDRL M20 ZW.
Series: EPIC H-B 6
19009000 LAPP Housings for HDC Connectors Image 1
19009000 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7643 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
237.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
23.7643 €

Bulkhead housing, 19009000, LAPP

The 19009000 universal base housing has 2 cable entries, 1 single lever and can be used, for example, in investment construction or control systems.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Control engineering
  • Plastics industry
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size HB6
Shell Material aluminum alloy
Cable Outlet 2 x M20/M25, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes