10512300 | LAPP
Grommet housing, size HA3, zinc die casting, longitudinal bow locking, IP66/IP68, 10512300
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
5.6882 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.2003 €
50 pcs.
4.8790 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 10512300, LAPP
The 10512300 compact metal housing is ideal for use in control systems and for supplying power in restricted spaces.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Rectangular connector insert
- For power supply connection of devices and machines in various application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HA3 | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |