10512100 | LAPP
Grommet housing, size HA3, zinc die casting, longitudinal bow locking, IP66/IP68, 10512100
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.0821 €
50 pcs.
2.8798 €
100 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 10512100, LAPP
The 10512100 compact metal housing is ideal for use with a rectangular connector and for supplying power in restricted spaces. It comprises the smallest housing in the heavy-duty industrial connector range and ensures secure connections in the smallest of spaces.
Features
- Innovative metal and plastic housing design
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Rectangular connector inserts
- For power supply connection of devices and machines in various application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HA3 | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |