10448100 | LAPP
Surface mount housing, size HA10, aluminum alloy, PG65, angled, longitudinal bow locking, IP65, 10448100
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
22.1459 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.15 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1459 €
5 pcs.
20.8845 €
10 pcs.
19.6231 €
25 pcs.
18.3498 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 10448100, LAPP
The 10448100 compact metal housing is ideal for use in rectangular connectors, for example in electronic laboratories.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HA10 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | PG65, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |